PST-5

Heilind Number:PANPST-5
Manufacturer:Panduit
Manufacturer Number:PST-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Self-laminating tag, 3.50" x 5.75" front and back lamination with ties, 'Blank' ( no legend), semi-rigid vinyl with polyester, white, 25 tags package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PST-5
Color:White
Overall Width:3.5 in, 88.9 mm
Overall Height:5.75 in, 146.05 mm
Material:Semi Rigid Vinyl with Polyester
Environment Application:indoor1
Legend:BLANK
SKU:PANPST-5

Detailed Description

Easily identify items with our Self-Laminating Tags, a convenient labeling solution for indoor use. Each tag measures 3.50" x 5.75" and is crafted from durable semi-rigid vinyl with polyester for long-lasting quality. Featuring front and back lamination, these tags offer added protection and visibility. With ties included for easy attachment, organizing your space has never been simpler. The package contains 25 tags in classic white, each ready to be customized with your own labeling. Perfect for a variety of applications, these tags ensure efficient communication and organization in any environment. Rest assured, they are also RoHS compliant, meeting quality standards for your peace of mind. Upgrade your labeling system with these versatile and practical tags.