| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PST-FO |
| Overall Width: | 3.56 in, 90.42 mm |
| Overall Height: | 2.06 in, 52.32 mm |
| Material: | Self-Laminating Rigid Vinyl |
| Background Color: | Yellow, Black1 |
| Legend Color: | Yellow, Black1 |
| Legend: | CAUTION FIBER OPTIC CABLE TYPE_____ COUNT_____ |
| SKU: | PANPST-FO |
PST-FO
| Heilind Number: | PANPST-FO |
| Manufacturer: | Panduit |
| Manufacturer Number: | PST-FO |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Self-laminating fiber optic cable marker tag, 3.50" W x 2.00" H, 'Caution fiber optic cable type ___ count ___' (legend), self-laminating rigid vinyl, black/yellow, 5 tags/package, 1 pc. package quantity.
More >>Specifications
Detailed Description
Enhance safety measures with our Self-Laminating Fiber Optic Cable Marker Tag, designed for clear identification and warning. Measuring 3.50" in width and 2.00" in height, this tag features a prominent black and yellow color scheme, ensuring visibility in any environment. The durable self-laminating rigid vinyl construction guarantees long-lasting use, while the included package of 5 tags offers convenience for multiple applications. With a bold 'Caution fiber optic cable type ___ count ___' legend, this tag is essential for maintaining organization and compliance in cable management. Add an extra layer of security with our meticulously crafted marker tag, suitable for professional and personal use.

