| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PT-BGND |
| Overall Width: | 2.75 in, 69.85 mm |
| Overall Height: | 1.38 in, 35.05 mm |
| Material: | Polyethylene |
| Background Color: | Yellow |
| Legend Color: | Green |
| Legend: | NETWORK BUILDING GROUND |
| SKU: | PANPT-BGND |
PT-BGND
Specifications
Detailed Description
Easily identify the ground connection in your network building with our Ground Warning Tag. Made of durable semi-rigid polyethylene in a vibrant green and yellow color scheme, these tags measure 2.75" in width and 1.38" in height. The bold green "NETWORK BUILDING GROUND" legend ensures clear visibility. Each package contains 100 tags, offering a convenient solution for labeling multiple locations. Compliant with RoHS regulations, these tags are not only effective but also environmentally friendly. Stay organized and compliant with this essential labeling tool.

