PT-GND

Heilind Number:PANPT-GND
Manufacturer:Panduit
Manufacturer Number:PT-GND
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ground warning tag, 2.75" W x 1.38" H, 'Warning ground wire do not remove' (legend), semi-rigid polyethylene, black/yellow, 100 tags/package, 1 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PT-GND
Overall Width:2.75 in, 69.85 mm
Overall Height:1.38 in, 35.05 mm
Material:Polyethylene
Background Color:Yellow
Legend Color:Black
Legend:WARNING GROUND WIRE DO NOT REMOVE
SKU:PANPT-GND

Detailed Description

Ensure safety with our Ground Warning Tags, measuring 2.75" in width and 1.38" in height. Made of durable semi-rigid polyethylene, these tags feature a bold black and yellow color scheme, with the crucial warning message "Warning ground wire do not remove" prominently displayed in compliance with RoHS regulations. Each package contains 100 tags, providing ample supply for your needs. Designed for clear communication and easy visibility, these tags are essential for maintaining a secure work environment.