PTH

Heilind Number:PANPTH
Manufacturer:Panduit
Manufacturer Number:PTH
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

The pneumatic cable tie tool in red (trigger handle and selector knob) and gray (impact-resistant resin housing) installs standard, heavy-standard, light-heavy, and heavy cross-section cable ties. It features ergonomic, lightweight design. Weighing 32.0 oz. (907g), it is sold individually.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PTH
Product:Cable Tie Installation Tools
Product Type:Pneumatic Hand Tool
SKU:PANPTH

Detailed Description

Effortlessly secure cable ties with our Pneumatic Cable Tie Tool, designed with a durable red trigger handle and selector knob for easy operation. Crafted with a robust gray housing, this tool is built to withstand impact while ensuring reliable performance. Suitable for a variety of cable tie sizes and types, including standard, heavy-standard, light-heavy, and heavy cross-section ties, it offers versatile use in any application. With its ergonomic and lightweight design, weighing just 32.0 oz (907g), this tool provides comfort during extended use. Perfect for professional cable management, it is a must-have addition to any toolkit. Sold individually, it meets RoHS compliance standards, ensuring environmental responsibility in its production. Elevate your cable tie installation experience with this high-quality pneumatic hand tool.