| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PTR-CLN |
| Overall Width: | 0 in, 0 mm |
| Overall Length: | 0 ft, 0 m |
| Product: | Label Printer Accessories |
| SKU: | PANPTR-CLN |
PTR-CLN
| Heilind Number: | PANPTR-CLN |
| Manufacturer: | Panduit |
| Manufacturer Number: | PTR-CLN |
| Datasheet: | Material Safety Data Sheet |
| ECAD Model: |
Description:
Printer cleaning kit for desktop printers contains (1) cleaning pen, (8) cleaning solution soaked wipes, (8) foam swabs pre-saturated with cleaning solution, MSDS, and cleaning instructions. It is designed for global usage. It comes in packages of 1.
More >>Specifications
Detailed Description
Keep your desktop printer running smoothly with this comprehensive cleaning kit. Perfect for maintaining optimal print quality, it includes a cleaning pen, eight solution-soaked wipes, and eight foam swabs pre-saturated with cleaning solution. Also included are an MSDS and detailed cleaning instructions for easy use. Designed for global compatibility, this kit is essential for ensuring peak performance from your printer. Each package contains all the essentials for thorough maintenance, making it a must-have for any workspace.

