PUFR6X04BU-UG-S

Heilind Number:PANPUFR6X04BU-UG-S
Manufacturer:Panduit
Manufacturer Number:PUFR6X04BU-UG-S
ECAD Model:
3D Model

Description:

COPPER CABLE CAT 6A 4-PAIR 23 AWG U/

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PUFR6X04BU-UG-S
Wire Size:23 AWG
Cable Length:1000 ft
Jacket Color:Blue
Outer Diameter:0.308 in
Shielding Type:Unshielded
Voltage Rating:80 V
Jacket Material:Polyvinyl Chloride
Number of Pairs:4
Data Transfer Rate:10 Gbps
Flammability Rating:CMP
Performance Category:Cat6a
Operating Temperature:14 to 167 °F
SKU:PANPUFR6X04BU-UG-S