| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUL6004BUY |
| Insulation Material: | Polyethylene |
| Number of Pairs: | 4 |
| Cable Length: | 1000 ft |
| Jacket Material: | Low Smoke Zero Halogen |
| Wire Size: | 23 AWG |
| Flammability Rating: | EuroClass Dca-s2, d2, a1, LSZH |
| Outer Diameter: | 0.224 in |
| Jacket Color: | Blue |
| Voltage Rating: | 80 V |
| Operating Temperature: | -4 to 140 °F |
| Data Transfer Rate: | 1.2 Gbps |
| Performance Category: | Cat6 |
| Shielding Type: | Unshielded |
| SKU: | PANPUL6004BUY |

