| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-049-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 7.2 in, 182.9 mm |
| Overall Height: | .54 in, 13.8 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | 182.9 mm, 7.2 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-049-C30 |
PUM-049-C30
| Heilind Number: | PANPUM-049-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-049-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management with our versatile fir tree push mount. Designed for easy installation in panel holes ranging from 0.18 to 0.19 inches, this sleek black mount is a must-have for tidying up your workspace. Crafted from durable heat-stabilized nylon 6.6, it boasts enhanced mechanical strength, heat, and wear resistance for long-lasting durability. With a maximum operating temperature of 115°C and a minimum of -60°C, it's suitable for a wide range of environments. Each pack contains 100 mounts, making it perfect for larger projects. Elevate your cable organization game with this essential accessory.

