| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-049-M30 |
| Color: | Black |
| SKU: | PANPUM-049-M30 |
PUM-049-M30
| Heilind Number: | PANPUM-049-M30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-049-M30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our durable fir tree push mount, designed for secure fastening in various applications. Made from heat-stabilized nylon 6.6, this black mount guarantees enhanced mechanical strength, heat and wear resistance, and stiffness, ensuring long-lasting performance. With a panel hole diameter requirement of 0.18 to 0.19 inches (4.6 to 4.9 mm), it offers a versatile solution for your bundling needs. Each pack contains 1000 mounts, making it convenient for large-scale projects. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your cable organization with this reliable and efficient mounting solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FSD78-12-D | The single wire DIN end sleeve insulated ferrule in black has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #16 (1.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.73 (18.5 mm) long and has a wire strip length of 0.625 (15.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit LCC6-14AW-L | Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing. | ![]() |
| Panduit PUM-049-2S-D30 | The fir tree push mount assembly is black and requires a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500. | ![]() |


