| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-071-2S-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 7.2 in, 182.9 mm |
| Overall Height: | .66 in, 16.9 mm |
| Overall Length: | 188 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | 182.9 mm, 7.2 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-071-2S-C30 |
PUM-071-2S-C30
| Heilind Number: | PANPUM-071-2S-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-071-2S-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount assembly is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100 and has a maximum bundle diameter of 1.88" (47.8 mm).
More >>Specifications
Detailed Description
Enhance your cable management with our durable fir tree push mount assembly in classic black. Designed for easy installation, it fits panel holes ranging from 0.25 to 0.28 inches, with a maximum bundle diameter of 1.88 inches. Crafted from heat-stabilized nylon 6.6, this mount offers superior mechanical strength, heat and wear resistance, and stiffness, ensuring long-lasting performance even in tough environments. Each package contains 100 mounts, making it convenient for various applications. With an operating temperature range from -60°C to 115°C (-76°F to 239°F) and a UL94V-2 flammability rating, it guarantees safety and reliability. Elevate your wire and cable organization with this essential cable tie mount.

