| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-071-2S-D30 |
| Color: | Black |
| SKU: | PANPUM-071-2S-D30 |
PUM-071-2S-D30
| Heilind Number: | PANPUM-071-2S-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-071-2S-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount assembly is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500 and has a maximum bundle diameter of 1.88" (47.8 mm).
More >>Specifications
Detailed Description
Enhance your cable management with our fir tree push mount assembly. Designed in sleek black, it effortlessly blends into any setup. Crafted from heat-stabilized nylon 6.6, this mount offers exceptional durability, ideal for high-heat environments. With a panel hole diameter of 0.25 to 0.28 inches, it ensures a secure fit. Each package contains 500 mounts, perfect for large-scale projects. The maximum bundle diameter of 1.88 inches provides ample space for organizing cables efficiently. Stay compliant with RoHS regulations while enjoying the convenience and reliability of this essential cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F73-5-M | Ferrule, non-insulated, 24 AWG wire range, 0.20(5.0mm) length. | ![]() |
| Panduit FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD76-8-D | The single wire DIN end sleeve insulated ferrule in gray has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #18 (0.75 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.11 (2.8 mm). The insulated ferrule is 0.55 (14 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD80-8-D | The single wire DIN end sleeve insulated ferrule in blue has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #14 (2.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.17 (4.2 mm). The insulated ferrule is 0.59 (15.0 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| Panduit PUM-071-M30 | The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |


