| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-071-B2S-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 7.99 in, 203 mm |
| Overall Height: | .66 in, 16.9 mm |
| Overall Length: | 203 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | 203 mm, 7.99 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-071-B2S-D30 |
PUM-071-B2S-D30
| Heilind Number: | PANPUM-071-B2S-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-071-B2S-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount assembly is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500 and has a maximum bundle diameter of 2.0" (50.8 mm), Black.
More >>Specifications
Detailed Description
Enhance cable organization with our durable fir tree push mount assembly in sleek black. Crafted from heat-stabilized nylon 6.6, it guarantees exceptional mechanical strength, heat and wear resistance, and stiffness for reliable performance. Designed for efficiency, this assembly accommodates panel holes with a diameter of 0.25 to 0.28" and boasts a maximum bundle diameter of 2.0". With a wide temperature range from -60 °C to 115 °C, it's suitable for various environments. Each package contains 500 mounts, making it ideal for bulk applications. Trust in its UL94V-2 flammability rating and robust tensile strength of 222.41 N (50 lb) for secure cable management solutions. Elevate wire and cable organization effortlessly with this essential Cable Tie Mount.

