| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-071-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 10.4 in, 264.2 mm |
| Overall Height: | .66 in, 16.9 mm |
| Material: | Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | 264.2 mm, 10.4 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-071-C0 |
PUM-071-C0
| Heilind Number: | PANPUM-071-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-071-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance cable management with our durable fir tree push mount, designed for seamless installation onto panels with hole diameters ranging from 0.25 to 0.28 inches. Crafted from weather-resistant nylon 6.6, this mount ensures longevity and reliability in diverse environmental conditions. With enhanced mechanical strength, heat resistance up to 115°C, and a low operating temperature of -60°C, it guarantees optimal performance. Each pack contains 100 mounts, offering convenience for large-scale projects. Its UL94V-2 flammability rating underscores safety, while its robust tensile strength of 222.41 N makes it ideal for securing cables with ease. Elevate your cable organization with this essential accessory.

