| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-071-C30 |
| Color: | Black |
| SKU: | PANPUM-071-C30 |
PUM-071-C30
| Heilind Number: | PANPUM-071-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-071-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management with our durable Fir Tree Push Mount. Designed in sleek black, this essential accessory ensures a secure hold for cables with its sturdy construction of heat-stabilized nylon 6.6. Engineered for reliability, it boasts increased mechanical strength, heat and wear resistance, and stiffness, making it ideal for various applications. With a panel hole diameter requirement of 0.25 to 0.28 inches, installation is a breeze. Each package includes 100 mounts, offering convenience and value. Whether you're organizing cables in a residential or industrial setting, trust in the quality and performance of our Fir Tree Push Mount to streamline your setup efficiently.