| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-071-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 10.4 in, 264.2 mm |
| Overall Height: | .66 in, 16.9 mm |
| Overall Length: | .66 in, 16.9 mm |
| Material: | Nylon 6.6 |
| Tensile Strength: | 10.4 lb, 264.16 N |
| Mount Hole Thread Size: | NA |
| Width: | 264.2 mm, 10.4 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-071-M0 |
PUM-071-M0
| Heilind Number: | PANPUM-071-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-071-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Black Fir Tree Push Mounts, designed for secure fastening in panel holes ranging from 0.25 to 0.28 inches. Crafted from weather-resistant nylon 6.6, these mounts offer enhanced mechanical strength, heat and wear resistance, and stiffness, making them ideal for various applications. Each package contains 1000 mounts, ensuring ample supply for your needs. With a maximum operating temperature of 115°C and a minimum of -60°C, they are suitable for diverse environmental conditions. Measuring 10.4 inches in overall width and 0.66 inches in height and length, they provide robust support for cable ties. UL94V-2 rated for flammability, these mounts guarantee safety and compliance. Trust in our Cable Tie Mounts for reliable wire and cable organization, RoHS compliant for environmentally conscious practices. Elevate your cable management solutions with this essential product.

