| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-100-2S-D30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 7.4 in, 188 mm |
| Overall Height: | .66 in, 16.9 mm |
| Overall Length: | 52.8 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | 188 mm, 7.4 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-100-2S-D30 |
PUM-100-2S-D30
| Heilind Number: | PANPUM-100-2S-D30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-100-2S-D30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount assembly is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500.
More >>Specifications
Detailed Description
Enhance your wire and cable management with the Fir Tree Push Mount Assembly. Designed for secure attachment, this black mount offers durability and heat resistance, ideal for a wide range of applications. Crafted from heat-stabilized nylon 6.6, it ensures exceptional mechanical strength and stiffness, withstanding temperatures from -60°C to 115°C. With a panel hole diameter of 0.35 to 0.40", installation is easy. Each package contains 500 mounts, making it convenient for large-scale projects. Trust in this UL94V-2 rated product for reliable cable tie mounting solutions, compliant with RoHS standards. Elevate your organization and efficiency with this essential cable management accessory.

