| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-100-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 4 in, 10.4 mm |
| Overall Height: | .66 in, 16.9 mm |
| Material: | Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | .4 in, 10.4 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-100-C0 |
PUM-100-C0
| Heilind Number: | PANPUM-100-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-100-C0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management with our durable fir tree push mount in sleek black. Designed for easy installation with a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm), this weather-resistant mount is crafted from high-performance nylon 6.6, ensuring exceptional mechanical strength, heat and wear resistance, and stiffness. Each package contains 100 mounts, making it ideal for various applications. With a wide operating temperature range from -60 °C to 115 °C (-76 °F to 239 °F), and a UL94V-2 flammability rating, it guarantees reliability in diverse environments. Trust in this mount for secure cable tie installations, with an overall width of 10.4 mm, height of 16.9 mm, and impressive tensile strength of 222.41 N (50 lb). Upgrade your wire and cable management setup with this essential component.

