| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-100-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 4 in, 10.4 mm |
| Overall Height: | .66 in, 16.9 mm |
| Overall Length: | .4 in, 10.4 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | .4 in, 10.4 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-100-C30 |
PUM-100-C30
| Heilind Number: | PANPUM-100-C30 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-100-C30 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100.
More >>Specifications
Detailed Description
Enhance your cable management with our black fir tree push mount. Designed for easy installation with a panel hole diameter of 0.35 to 0.40 inches, this mount is a durable solution made of heat-stabilized nylon 6.6. Its robust construction ensures increased mechanical strength, heat and wear resistance, and stiffness, making it ideal for a wide range of applications. Each package contains 100 mounts, perfect for large-scale projects. With a maximum operating temperature of 115°C and a minimum of -60°C, this mount guarantees reliable performance in various environments. Its compact size, measuring .4 x .66 x .4 inches, allows for versatile mounting options. UL94V-2 rated for flammability, it meets high safety standards. Upgrade your cable organization with this high-quality cable tie mount.

