| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUM-100-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 4 in, 10.4 mm |
| Overall Height: | .66 in, 16.9 mm |
| Overall Length: | .4 in, 10.4 mm |
| Material: | Nylon 6.6 |
| Tensile Strength: | 50 lb, 222.41 N |
| Mount Hole Thread Size: | NA |
| Width: | 10.4 mm, .4 in |
| Flammability Rating: | UL94V-2 |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUM-100-M0 |
PUM-100-M0
| Heilind Number: | PANPUM-100-M0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | PUM-100-M0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
More >>Specifications
Detailed Description
Enhance your cable management game with our durable fir tree push mount, designed for secure fastening in panels with hole diameters ranging from 0.35 to 0.40 inches. Crafted from weather-resistant nylon 6.6, this black mount offers enhanced mechanical strength, heat and wear resistance, and stiffness, making it ideal for various applications. With a maximum operating temperature of 115°C and a minimum of -60°C, it ensures reliable performance in diverse environments. Each pack contains 1000 mounts, providing ample supply for your needs. UL94V-2 rated for flammability, this mount guarantees safety and reliability. Elevate your wire and cable management with this essential accessory.

