| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUME925-D350 |
| Color: | Black |
| Maximum Operating Temperature: | 1.1 °C, 28 °F |
| Overall Height: | 1.1 in, 28 mm |
| Material: | Heat Stabilized Nylon 6.6 |
| Mount Hole Thread Size: | NA |
| Product: | Cable Tie Mounts |
| Product Type: | Cable Tie Mount |
| SKU: | PANPUME925-D350 |
PUME925-D350
Specifications
Detailed Description
Secure cables and wires with ease using our Heavy Duty Fir Tree Push Mount. Crafted from durable Heat Stabilized Nylon 6.6, this mount guarantees long-lasting performance in even the harshest conditions. With a hole size of 0.354" and weather-resistant properties, it's ideal for outdoor applications. Its impact-modified design ensures reliable cable management, while its sleek black finish adds a professional touch. Whether you're organizing cables in a commercial setting or tackling a DIY project at home, this Cable Tie Mount is a must-have. Trust in its quality, RoHS compliance, and maximum operating temperature of 1.1°C (28°F) for efficient and reliable wire and cable management. Elevate your organization game with our Cable Tie Mounts.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

