| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PUY6004WH-HED |
| Wire Size: | 23 AWG |
| Cable Length: | 1000 ft |
| Jacket Color: | White |
| Outer Diameter: | 0.232 in |
| Shielding Type: | Unshielded |
| Voltage Rating: | 80 V |
| Jacket Material: | Low Smoke Zero Halogen |
| Number of Pairs: | 4 |
| Data Transfer Rate: | 1.2 Gbps |
| Flammability Rating: | EuroClass Cca-s1a, d1, a1, LSFRZH |
| Insulation Material: | High Density Polyethylene |
| Performance Category: | Cat6 |
| Operating Temperature: | -4 to 167 °F |
| SKU: | PANPUY6004WH-HED |

