| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-10F-E |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.04 in, 26.4 mm |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Outside Diameter: | .23 in, 5.7 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 14 AWG |
| Barrel Type: | None |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV10-10F-E |
PV10-10F-E
Specifications
Detailed Description
Enhance your wire termination process with our Vinyl Insulated Fork Terminals, featuring a convenient funnel entry for seamless installation. Designed for 14-10 AWG wires with a #10 stud size, these terminals ensure secure connections in various applications. Crafted from high-quality copper with a tin-plated finish, they offer reliable conductivity and corrosion resistance. The vinyl insulation provides added protection, while the RoHS compliance guarantees environmental sustainability. Trust in our Crimp Spade Terminals for efficient and durable wire management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

