| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-10F-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.04 in, 26.4 mm |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Outside Diameter: | .23 in, 5.7 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 14 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV10-10F-L |
PV10-10F-L
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal featuring vinyl insulation and a convenient funnel entry design. Suitable for wire sizes 14-10 AWG, with a stud size of #10, this terminal ensures secure and efficient connectivity. Each package contains 50 terminals, making it ideal for various applications. Crafted from high-quality copper with a durable tin-plated finish, it guarantees reliable performance. With RoHS compliance and a maximum operating temperature of 105°C (221°F), it meets stringent quality standards. Trust in our Crimp Spade Terminals for your connectivity needs.

