PV10-10FF-L

Heilind Number:PANPV10-10FF-L
Manufacturer:Panduit
Manufacturer Number:PV10-10FF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #10 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-10FF-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.03 in, 26.2 mm
Stud Size:#10_1
Stud Hole Size:11/50 in, 5.6 mm
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:14 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPV10-10FF-L

Detailed Description

Enhance your wire connections with our Flanged Fork Terminal. Designed for efficiency and reliability, this vinyl-insulated terminal features a funnel entry for easy wire insertion, accommodating 14 to 10 AWG sizes with a secure #10 stud fit. Crafted from durable copper with a tin-plated finish, it ensures excellent conductivity and corrosion resistance for a wide range of applications. With a maximum operating temperature of 105°C (221°F), it guarantees performance even in demanding environments. RoHS compliant and meticulously engineered, it's a must-have component for your crimping needs. Elevate your connectivity with our premium Flanged Fork Terminal.