| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-10FX-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.11 in, 28.2 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Outside Diameter: | .25 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV10-10FX-D |
PV10-10FX-D
Specifications
Detailed Description
Enhance your wire termination process with our Fork Terminal. Designed for efficiency, this vinyl-insulated terminal is suitable for 12-10 AWG wires with a #10 stud size, featuring expanded insulation to accommodate larger wire diameters. With a maximum operating temperature of 105 °C (221 °F), it ensures reliable performance in various environments. The funnel barrel type and tin-plated finish guarantee secure and durable connections. RoHS compliant and crafted from high-quality copper with vinyl insulation, this terminal is a dependable choice for your crimping needs. Individually packaged in bulk for convenience. Elevate your connectivity solutions with our premium Crimp Spade Terminals.

