| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-10FX-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.11 in, 28.2 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Outside Diameter: | .25 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV10-10FX-L |
PV10-10FX-L
Specifications
Detailed Description
Enhance your wire connections with our Fork Terminal, offering secure and efficient crimping for 12-10 AWG wires. Its vinyl insulation and expanded design accommodate large wire O.D. with ease, ensuring reliable performance. The #10 stud size and standard package make it versatile for various applications. Crafted from durable copper with a tin-plated finish, it guarantees longevity and conductivity. With a maximum operating temperature of 105°C, or 221°F, it's suitable for diverse environments. RoHS compliant and featuring a funnel barrel type, this terminal is a must-have for any electrical project. Trust in our Crimp Spade Terminals for top-notch quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

