| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-10LF-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.04 in, 26.4 mm |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Outside Diameter: | .23 in, 5.7 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPV10-10LF-L |
PV10-10LF-L
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. This vinyl-insulated terminal features a convenient funnel entry design and a durable butted seam construction, ensuring secure and reliable performance. Suitable for 12-10 AWG wires with a #10 stud size, it offers versatility in various applications. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, it guarantees efficiency and longevity. Made of high-quality copper with vinyl insulation, this terminal complies with RoHS standards, making it a safe and environmentally friendly choice. Upgrade your connectivity solutions with this essential component.

