| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-10R-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 1000 V, 1 kV |
| Outside Diameter: | .31 in, 7.9 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Wire Insulation Diameter: | .23 in, 5.7 mm |
| Barrel Type: | Insulation support, Brazed Seam |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| SKU: | PANPV10-10R-L |
PV10-10R-L
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Terminal. Designed for 12-10 AWG wire, with a #10 stud size, it offers reliable performance in various applications. The vinyl insulation provides added safety, with a funnel entry for easy installation. Operating at a maximum temperature of 105°C (221°F) and a voltage of 1000V (1kV), it ensures durability and efficiency. Made of copper with nylon insulation, it guarantees robustness and protection. Its barrel type features Insulation Support and Brazed Seam1, while the tinned finish adds to its longevity. This Ring Terminal is RoHS compliant, making it a sustainable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |


