| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-12R-Q |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 1000 V, 1 kV |
| Outside Diameter: | 13.5 mm, .53 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Wire Insulation Diameter: | .23 in, 5.7 mm |
| Barrel Type: | Insulation support, Brazed Seam |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| SKU: | PANPV10-12R-Q |
PV10-12R-Q
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring Terminal, designed for 12 to 10 AWG wires with a 1/2" stud size. Featuring vinyl insulation for added safety, a convenient funnel entry makes installation a breeze. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V, this terminal ensures reliable performance. The copper construction with tinned finish offers durability and excellent conductivity. RoHS compliant and with an insulation support barrel type, it's an essential component for various applications. Upgrade your connection solutions with this meticulously crafted ring terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA8-14-L | One-hole, standard barrel with window lug, #8 AWG wire, 1/4 stud hole, standard package. | ![]() |
| Panduit LCAN4/0-38-X | One-hole, standard barrel with window, narrow tongue lug, 4/0 AWG wire, 3/8 stud hole. | ![]() |
| Panduit PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit S4-56R-T | Tubular Ring Terminal, 4 AWG, 5/16 stud size, non-insulated, bulk package. | ![]() |


