PV10-14F-L

Heilind Number:PANPV10-14F-L
Manufacturer:Panduit
Manufacturer Number:PV10-14F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 12- 10 AWG, 1/4 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-14F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.14 in, 29 mm
Stud Size:1/4"
Stud Hole Size:13/50 in, 6.6 mm
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:14 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV10-14F-L

Detailed Description

Enhance your electrical connections with these Fork Terminals. Designed for seamless crimping onto wires, they feature a vinyl insulation for added safety. The funnel entry allows for easy insertion, while the 12-10 AWG compatibility caters to a range of wire sizes. With a 1/4" stud size and tin-plated finish, these terminals ensure secure and durable connections. Made of high-quality copper, they boast a maximum operating temperature of 105°C (221°F). Ideal for professional or DIY projects, these Fork Terminals guarantee reliable performance. Upgrade your toolkit today.