| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-14FX-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.22 in, 31 mm |
| Stud Size: | 1/4" |
| Stud Hole Size: | 27/100 in, 6.9 mm |
| Outside Diameter: | .25 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV10-14FX-L |
PV10-14FX-L
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal. This vinyl-insulated terminal is designed for 12-10 AWG wires, featuring a 1/4" stud size and expanded insulation for accommodating large wire outer diameters. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various environments. The copper construction with tin-plated finish guarantees durability and efficient conductivity. RoHS compliant and featuring a standard fork type design, it meets high-quality standards for your crimping needs. Upgrade your projects with this essential component from our range of Crimp Spade Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

