PV10-14R-E

Heilind Number:PANPV10-14R-E
Manufacturer:Panduit
Manufacturer Number:PV10-14R-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, funnel entry, convenience package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-14R-E
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:15.6 mm, .62 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-14R-E

Detailed Description

Enhance your electrical connections with our Ring Terminal. Designed for 12 - 10 AWG wire, it features a 1/4" stud size and vinyl insulation for secure and reliable performance. The funnel entry simplifies installation, while the tin-plated finish ensures durability. With a maximum operating temperature of 75°C and a voltage rating of 300V, this copper terminal is ideal for various applications. Its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity with this convenient package of high-quality terminals.