PV10-14RX-D

Heilind Number:PANPV10-14RX-D
Manufacturer:Panduit
Manufacturer Number:PV10-14RX-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, 1/4" stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-14RX-D
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.4 mm, .65 in
Wire Insulation Diameter:.25 in, 6.4 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-14RX-D

Detailed Description

Enhance your electrical connections with our high-quality Ring Terminal. Suitable for 12-10 AWG wires, with a 1/4" stud size and vinyl insulation, it ensures secure and durable performance. Expanded insulation accommodates larger wire O.D., while the beveled barrel design and tin-plated finish guarantee efficient conductivity. With a maximum operating temperature of 75°C and voltage rating of 300V, this Copper terminal meets stringent quality standards. Ideal for various applications, it's a reliable solution for professionals seeking top-notch connectivity. RoHS compliant and available in a bulk package, it offers convenience and eco-friendliness. Upgrade your projects with this Loose Piece Ring Terminal today.