| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-38R-D |
| Maximum Operating Temperature: | 167 °F, 75 °C |
| Voltage: | 300 V, .3 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 16.6 mm, .66 in |
| Wire Insulation Diameter: | .23 in, 5.7 mm |
| Barrel Type: | Funnel Entry |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV10-38R-D |
PV10-38R-D
Specifications
Detailed Description
Enhance your electrical connections with our 12 - 10 AWG Ring Terminal, designed for a 3/8" stud size. Featuring vinyl insulation for added safety and a convenient funnel entry, this terminal ensures easy installation. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 300V, it guarantees reliable performance. Crafted from high-quality copper with tin-plated finish, it offers durability and conductivity. Measuring .66 inches in barrel length and accommodating wire insulation with a diameter of 5.7mm (.23 inches), it's suitable for various applications. This loose piece terminal is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PV10-10R-D | Ring Terminal, 12 “ 10 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit PV14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, vinyl insulated, funnel entry, bulk package. | ![]() |
| Panduit S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


