PV10-38RX-L

Heilind Number:PANPV10-38RX-L
Manufacturer:Panduit
Manufacturer Number:PV10-38RX-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, 3/8" stud size, vinyl insulated, expanded insulation for large wire O.D., standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-38RX-L
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.4 mm, .65 in
Wire Insulation Diameter:.25 in, 6.4 mm
Barrel Type:Beveled
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-38RX-L

Detailed Description

Enhance your electrical connections with our versatile Ring Terminal for 12-10 AWG wires. Featuring a durable copper construction with vinyl insulation, this terminal is designed for a 3/8" stud size and offers expanded insulation to accommodate large wire O.D. With a maximum operating temperature of 75°C and a voltage rating of 300V, it ensures reliable performance in various applications. The beveled barrel design and tin-plated finish guarantee secure and efficient crimping. Perfect for professionals and DIY enthusiasts, this Loose Piece Ring Terminal is a must-have for your toolkit. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality terminal.