PV10-56R-L

Heilind Number:PANPV10-56R-L
Manufacturer:Panduit
Manufacturer Number:PV10-56R-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, 5/16" stud size, vinyl insulated, funnel entry, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-56R-L
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:15.6 mm, .62 in
Wire Insulation Diameter:.23 in, 5.7 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-56R-L

Detailed Description

Enhance your electrical connections with our durable Ring Terminal, designed for 12-10 AWG wires. With a 5/16" stud size and vinyl insulation, it ensures reliable performance. The funnel entry feature facilitates easy installation, while its tin-plated finish offers corrosion resistance. Operating at temperatures up to 75°C and with a voltage rating of 300V, this copper terminal is suitable for various applications. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Perfect for professionals and DIY enthusiasts alike, it comes as a loose piece for convenient use. Upgrade your crimping toolkit with this essential connector.