PV10-6F-L

Heilind Number:PANPV10-6F-L
Manufacturer:Panduit
Manufacturer Number:PV10-6F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 12- 10 AWG, #6 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-6F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.01 in, 25.7 mm
Stud Size:#6
Stud Hole Size:3.6 in, 7/50 in
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:14 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV10-6F-L

Detailed Description

Enhance your electrical connections with our Fork Terminal, featuring vinyl insulation for added safety and funnel entry for easy installation. Designed for 12-10 AWG wires with a #6 stud size, this terminal is a reliable choice for various applications. With a maximum operating temperature of 105°C (221°F), it ensures durability in high-temperature environments. The copper construction and tin-plated finish guarantee efficient conductivity and corrosion resistance. Measuring at 1.01 inches in overall length, with a 0.23-inch outside diameter, it offers a secure fit. RoHS compliant, it meets strict environmental standards. Perfect for professionals and DIY enthusiasts alike, this Fork Terminal is a must-have for your wiring projects.