PV10-6LF-L

Heilind Number:PANPV10-6LF-L
Manufacturer:Panduit
Manufacturer Number:PV10-6LF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-6LF-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.03 in, 26.2 mm
Stud Size:#6_1
Stud Hole Size:7/50 in, 3.6 in
Outside Diameter:.23 in, 5.7 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Locking Fork
SKU:PANPV10-6LF-L

Detailed Description

Enhance your electrical connections with our Locking Fork Terminal. Designed for secure and efficient performance, this terminal features vinyl insulation and a funnel entry for easy wire insertion. With a seamless butted seam construction, it ensures reliable conductivity for 12-10 AWG wires. The #6 stud size and tin-plated finish provide durability and corrosion resistance, while the copper material guarantees high conductivity. RoHS compliant and suitable for temperatures up to 105°C (221°F), it meets stringent quality standards. Upgrade your crimping setup with this essential component, perfect for various applications in the automotive, industrial, and electronics sectors.