PV10-6RX-D

Heilind Number:PANPV10-6RX-D
Manufacturer:Panduit
Manufacturer Number:PV10-6RX-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 12 “ 10 AWG, #6 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-6RX-D
Maximum Operating Temperature:167 °F, 75 °C
Voltage:300 V, .3 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:14 mm, .55 in
Wire Insulation Diameter:.25 in, 6.4 mm
Barrel Type:Insulation support, Brazed Seam
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV10-6RX-D

Detailed Description

Easily secure and connect wires with our Vinyl Insulated Ring Terminal. Designed for 12-10 AWG wires with a #6 stud size, this terminal features expanded insulation to accommodate larger wire diameters. Crafted from durable copper with vinyl insulation and a tin-plated finish, it ensures reliable performance. With a maximum operating temperature of 75°C (167°F) and a voltage rating of 300V, it's suitable for various applications. The barrel length of 0.55 inches and wire insulation diameter of 6.4mm make it versatile for different wire sizes. Ideal for professionals and DIY enthusiasts, this loose piece ring terminal is RoHS compliant for environmentally friendly use. Upgrade your electrical connections with this high-quality terminal.