PV10-8FF-L

Heilind Number:PANPV10-8FF-L
Manufacturer:Panduit
Manufacturer Number:PV10-8FF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #8 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-8FF-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.03 in, 26.2 mm
Stud Size:#8_1
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:14 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPV10-8FF-L

Detailed Description

Enhance your electrical connections with our Flanged Fork Terminal. This high-quality terminal features vinyl insulation and a convenient funnel entry, making it easy to secure wires ranging from 14 to 10 AWG. With a durable copper construction and tin-plated finish, it ensures reliable conductivity. The #8 stud size offers compatibility with various applications, while its 26.2mm overall length provides ample space for secure crimping. Rest assured of its quality and environmental compliance with RoHS certification. Upgrade your connector arsenal with this essential component.