| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-8FFB-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.03 in, 26.2 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 1/6 in, 4.3 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPV10-8FFB-2K |
PV10-8FFB-2K
Specifications
Detailed Description
Enhance your electrical connections with our Flanged Fork Terminal, designed for seamless integration with #8 studs. This high-quality terminal features vinyl insulation and a funnel entry for easy installation, ensuring a secure and reliable connection for 12-10 AWG wires. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C, it is suitable for a wide range of applications. RoHS compliant and meticulously engineered, this terminal guarantees optimal performance and longevity in any project. Elevate your connectivity solutions with our premium Crimp Spade Terminals.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. | Download | |||
| 12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. | Download | |||

