| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-8FX-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.11 in, 28.2 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 1/6 in, 4.3 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV10-8FX-D |
PV10-8FX-D
Specifications
Detailed Description
Introducing our Vinyl Insulated Fork Terminals, perfect for securing 12-10 AWG wires with ease. Featuring a #8 stud size and expanded insulation for accommodating larger wire O.D., these terminals offer reliable connectivity. Crafted from high-quality copper with a tin-plated finish, they ensure optimal conductivity and durability. The funnel barrel design facilitates easy wire insertion and crimping. With a maximum operating temperature of 105°C, they are suitable for various applications. RoHS compliant and available in bulk packaging, these terminals are a must-have for any wiring project.

