| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-8FX-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.11 in, 28.2 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 1/6 in, 4.3 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV10-8FX-L |
PV10-8FX-L
Specifications
Detailed Description
Easily connect and secure your wires with our Vinyl Insulated Fork Terminal, designed for 12-10 AWG wire sizes and #8 stud holes. Its expanded insulation accommodates larger wire diameters, ensuring a snug fit. Made of durable copper with a tin-plated finish, this terminal guarantees reliable conductivity and corrosion resistance. The funnel-shaped barrel facilitates quick and effortless crimping, while the vinyl insulation protects against electrical hazards. With a maximum operating temperature of 105°C, it's ideal for various applications. RoHS compliant and sold in standard packages, it's a must-have for your connector needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

