| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV10-8LF-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #8 |
| Stud Hole Size: | 4.1 mm, 4/25 in |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPV10-8LF-L |
PV10-8LF-L
Specifications
Detailed Description
Introducing our Locking Fork Terminal, a reliable solution for your electrical connections. Vinyl insulated with a funnel entry, this terminal is designed for seamless installation on 12-10 AWG wires with a #8 stud size. Constructed with a butted seam and made of high-quality copper, it ensures durability and efficient conductivity. The tin-plated finish offers corrosion resistance, while the RoHS compliance guarantees environmental safety. With an overall length of 1.05 inches and a maximum operating temperature of 105°C (221°F), it meets industry standards for performance and reliability. Perfect for various applications, this terminal is a crucial component in your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

