| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV12-10HDR-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 13.7 mm, .54 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Insulation support, Brazed Seam |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| SKU: | PANPV12-10HDR-L |
PV12-10HDR-L
Specifications
Detailed Description
Enhance your electrical connections with our heavy-duty Ring Terminal. Designed for 16-12 AWG wires with a #10 stud size, this terminal features vinyl insulation for added safety. The funnel entry ensures easy installation, while the copper construction and tin-plated finish offer durability and conductivity. With a maximum operating temperature of 105°C and voltage rating of 600V, it's perfect for various applications. This loose piece terminal, compliant with RoHS standards, guarantees quality and reliability in your projects. Upgrade your crimping setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

