| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV12-38HDRB-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Barrel Length: | 16.8 mm, .66 in |
| Wire Insulation Diameter: | .22 in, 5.6 mm |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPV12-38HDRB-2K |
PV12-38HDRB-2K
Specifications
Detailed Description
Enhance your electrical connections with our Heavy Duty Ring Terminal. Designed for durability, this terminal features vinyl insulation and a plastic insulation crimp, suitable for 16-12 AWG wires with a .05 stock and 3/8" stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures reliable performance in various applications. Crafted from copper with vinyl insulation, it offers both conductivity and protection. The funnel barrel type and tin-plated finish further optimize its functionality. Whether for industrial or DIY use, this RoHS-compliant terminal guarantees quality and compliance. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. | Download | |||

