PV12-8HDR-L

Heilind Number:PANPV12-8HDR-L
Manufacturer:Panduit
Manufacturer Number:PV12-8HDR-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 12 AWG, #8 stud size, heavy duty, vinyl insulated, funnel entry, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV12-8HDR-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Funnel
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPV12-8HDR-L

Detailed Description

Enhance your electrical connections with our Heavy Duty Ring Terminal. Designed for 16-12 AWG wires with a #8 stud size, this terminal ensures secure and reliable conductivity. The vinyl insulation and funnel entry provide added protection and ease of use. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it guarantees safety in various applications. Crafted from copper with a tin-plated finish, it offers durability and efficient performance. RoHS compliant, this terminal is a sustainable choice for your connectivity needs. Perfect for professionals and DIY enthusiasts alike, it comes in a standard package for convenience. Elevate your projects with this essential component.