PV14-10F-C

Heilind Number:PANPV14-10F-C
Manufacturer:Panduit
Manufacturer Number:PV14-10F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #10 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23.4 mm, .92 in
Stud Size:#10
Stud Hole Size:1/5 in, 5.1 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV14-10F-C

Detailed Description

Enhance your electrical connections with our Vinyl Insulated Fork Terminal. Designed for easy installation with a funnel entry, this terminal accommodates 16-14 AWG wires with a secure #10 stud size. Crafted from durable copper and featuring a tin-plated finish, it ensures reliable conductivity. The vinyl insulation provides added protection, while its RoHS compliance guarantees environmental responsibility. Ideal for a variety of applications, this terminal is a must-have for any wiring project.