| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PV14-10FB-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .86 in, 21.8 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 5.1 mm |
| Material: | Copper |
| Insulation Material: | Vinyl |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPV14-10FB-3K |
PV14-10FB-3K
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, featuring vinyl insulation for added protection. Designed for effortless installation, it boasts a funnel entry and a plastic insulation crimp, accommodating 16-14 AWG wires with ease. With a secure #10 stud size, this terminal ensures reliable conductivity. Crafted from durable copper with a tin-plated finish, it guarantees longevity and efficient performance. RoHS compliant and suitable for temperatures up to 105°C (221°F), it's a dependable choice for various industrial and commercial applications. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |
| Panduit PV14-6LFB-3K | Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


